PFB0412EHN-TP06, DC Fans Fan, 40x28mm, 12VDC, 21.83CFM, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach/PWM

PFB0412EHN-TP06, DC Fans Fan, 40x28mm, 12VDC, 21.83CFM, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
263 шт., срок 4-7 недель
5 920 руб.
от 10 шт.5 030 руб.
от 25 шт.4 550 руб.
от 50 шт.3 897.93 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Плати частями
от 1 480 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005429073
Артикул: PFB0412EHN-TP06
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Server & Storage Fans Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

Технические параметры

Airflow: 21.8 CFM(0.62 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 28 mm
Factory Pack Quantity: 288
Features: Locked Rotor Sensor, Tachometer, PWM
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 54.5 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 6 W
Pressure Type: 36 mmAq
Product Category: DC Fans
Product Type: DC Fans
Speed: 16000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Type: Tubeaxial
Airflow 21.834 CFM
Bearing Type Ball
Brand Delta Electronics
Current Type DC
Factory Pack Quantity 288
Frame Dimensions - mm 40 mm L x 28 mm W x 40 mm H
Height 40 mm
Housing Material Plastic
Length 40 mm
Manufacturer Delta Electronics
Noise 54.5 dBA
Operating Supply Voltage 12 VDC
Packaging Bulk
Power Rating 6 W
Pressure Type 36 mmAq
Product DC Fans
Product Category DC Fans
RoHS Details
Series PFB
Size 40 mm
Speed 16000 RPM
Termination Style Wire Leads
Type Axial
Unit Weight 1.128767 oz
Width 28 mm
Вес, г 58

Техническая документация

Datasheet
pdf, 1151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.