UCS350VOLT-KIT, Capacitor Kits NICHICON DESIGN KIT UCS SERIES 8 VALUES

UCS350VOLT-KIT, Capacitor Kits NICHICON DESIGN KIT UCS SERIES 8 VALUES
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 970 руб.
1 шт. на сумму 23 970 руб.
Плати частями
от 5 994 руб. × 4 платежа
Номенклатурный номер: 8005436755
Артикул: UCS350VOLT-KIT
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Capacitor Kits
Design Kits for Micro/Mini Inverters Nichicon High Voltage Design Kits offer multiple component options to engineers looking to meet design needs in the Micro/Mini Inverter market. The primary components included in these Nichicon Design Kits are the UPW and UCS series Aluminum Electrolytic Capacitors utilized in applications such as micro/mini inverters. The UPW and UCS series Aluminum Electrolytic Capacitors have higher voltages (350V, 400V, and 450V) that are typically needed in energy harvesting applications, such as solar and wind.

Технические параметры

Brand: Nichicon
Capacitance Range: 6.8 uF to 100 uF
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Product Category: Capacitor Kits
Product Type: Capacitor Kits
Product: Aluminum Electrolytic Capacitor Kits
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Range: 350 V

Техническая документация

Datasheet
pdf, 1086 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.