1370, Bench Top Power Supplies Programmable Linear DC Power Supply:0-30V, 0-6A(2)&6V,5A

1370, Bench Top Power Supplies Programmable Linear DC Power Supply:0-30V, 0-6A(2)&6V,5A
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
401 200 руб.
1 шт. на сумму 401 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005441847
Артикул: 1370
Бренд: GLOBAL SPECIALTIES

Описание

Test & Measurement\Bench Top Power Supplies
Performance Triple Output Linear DC Power Supplies Global Specialties Performance Triple Output Linear DC Power Supplies offer a 0V to 60V voltage rating, maximum 6A current, and 210W to 390W power range. This DC Power Supply features three independent and fully isolated channels: low ripple, noise, load, line regulation, and overvoltage protection. The Performance series has outputs that can be adjusted independently or combined in a series or parallel to output higher current or voltage. Global Specialties Performance Triple Output Linear DC Power Supplies are ideal for education, production testing, and research and design applications.

Технические параметры

Brand: Global Specialties
Display Type: LCD
Factory Pack Quantity: 1
Input Voltage: 110 VAC, 220 VAC
Manufacturer: Global Specialties
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 3 Output
Output Current-Channel 1: 0 A to 6 A
Output Current-Channel 2: 0 A to 6 A
Output Current-Channel 3: 0 A to 5 A
Output Power: 390 W
Output Voltage-Channel 1: 0 VDC to 30 VDC
Output Voltage-Channel 2: 0 VDC to 30 VDC
Output Voltage-Channel 3: 0 VDC to 6 VDC
Product Category: Benchtop Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Subcategory: Benchtop Power Supplies
Type: Programmable

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.