MS-25-140, Terminal Block Tools & Accessories MARKING STRIP 25 TRM 140 Series

MS-25-140, Terminal Block Tools & Accessories MARKING STRIP 25 TRM 140 Series
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 4-7 недель
1 050 руб.
от 10 шт.950 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8005449717
Артикул: MS-25-140
Бренд: Cinch

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Cinch
Factory Pack Quantity: 1000
Manufacturer: Cinch Connectivity Solutions
Part # Aliases: MS25140
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Markers
Subcategory: Terminal Blocks
Type: Marking Strip
Вес, г 8

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.