32R-2311, Panel Mount Indicator Lamps Round PMI .5in. Neon 125V Wire Red

32R-2311, Panel Mount Indicator Lamps Round PMI .5in. Neon 125V Wire Red
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 5-7 недель
2 370 руб.
от 10 шт.1 640 руб.
от 50 шт.1 500 руб.
1 шт. на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
Номенклатурный номер: 8005465678
Артикул: 32R-2311

Описание

Optoelectronics\Lamps & Holders\Panel Mount Indicator Lamps
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: VCC
Factory Pack Quantity: 100
Lamp Base Type: Wire Leads
Lamp Type: Neon
Lens Color: Red
Life: 25000 Hour
Manufacturer: VCC
Mounting Style: Panel Mount
Operating Supply Voltage: 125 V
Packaging: Bulk
Product Category: Panel Mount Indicator Lamps
Product Type: Panel Mount Indicator Lamps
Product: Incandescent Panel Mount Indicators
Subcategory: Lamps(Non-LED)

Техническая документация

Datasheet
pdf, 207 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.