BZL722-5, LED Mounting Hardware Opt. Bezel and Seal 722 Series Green

BZL722-5, LED Mounting Hardware Opt. Bezel and Seal 722 Series Green
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 5-7 недель
290 руб.
от 10 шт.180 руб.
от 100 шт.151 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005465686
Артикул: BZL722-5

Описание

Electromechanical\Hardware\LED Mounting Hardware
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Length: 3 mm
Body Shape: Round
Brand: VCC
Color: Green
Factory Pack Quantity: 50
Inside Diameter: 25.6 mm
LED Size: 22 mm
Manufacturer: VCC
Material: Polycarbonate(PC)
Outside Diameter: 32 mm
Packaging: Bulk
Panel Thickness Dimension: 7.6 mm
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Mounting Rings
Subcategory: LED Indication
Water / Moisture Rating: Moisture Sealed

Техническая документация

Datasheet
pdf, 515 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.