HDSM-291B, LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment

HDSM-291B, LED Displays & Accessories Blue 462nm 6mcd CA DD 7 Segment
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 10 шт.1 580 руб.
1 шт. на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
Номенклатурный номер: 8005475967
Артикул: HDSM-291B
Бренд: Broadcom Limited

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Broadcom/Avago
Character Size: 4.6 mm x 7 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Blue
Luminous Intensity: 6 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 15.1 mm x 12 mm x 3.75 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 2
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 3.3 V
Wavelength: 470 nm

Техническая документация

Datasheet
pdf, 669 КБ