HDSP-U103, LED Displays & Accessories Red 637nm .31in 7 Segment

HDSP-U103, LED Displays & Accessories Red 637nm .31in 7 Segment
Изображения служат только для ознакомления,
см. техническую документацию
1 430 руб.
от 10 шт.940 руб.
от 25 шт.901 руб.
от 100 шт.823.45 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8005475979
Артикул: HDSP-U103
Бренд: Broadcom Limited

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Broadcom/Avago
Character Size: 4 mm x 8 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: 200
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 600 ucd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 7.1 mm x 11 mm x 5 mm
Mounting Style: Through Hole
Number of Digits: 1
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.8 V
Wavelength: 637 nm
Вес, г 7

Техническая документация

Datasheet
pdf, 949 КБ