CSL-5R001FLF, Current Sense Resistors - Through Hole .001 OHM 1% 2W

CSL-5R001FLF, Current Sense Resistors - Through Hole .001 OHM 1% 2W
Изображения служат только для ознакомления,
см. техническую документацию
1426 шт., срок 5-7 недель
2 990 руб.
от 10 шт.2 590 руб.
от 25 шт.2 180 руб.
от 50 шт.1 874.31 руб.
1 шт. на сумму 2 990 руб.
Плати частями
от 749 руб. × 4 платежа
Номенклатурный номер: 8005493640
Артикул: CSL-5R001FLF

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Application: Current Sense
Brand: IRC/TT Electronics
Factory Pack Quantity: 500
Lead Spacing: 4.5 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 5 W
Product Category: Current Sense Resistors-Through Hole
Product Type: Current Sense Resistors
Product: 4 Terminal
Resistance: 1 mOhms
Subcategory: Resistors
Temperature Coefficient: 55 PPM/C
Termination Style: Radial
Tolerance: 1%
Type: Four Terminal Open Air Low Ohm Current Sense Resistor
Вес, г 2

Техническая документация

Datasheet
pdf, 445 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.