RC55LF-D-90K9-B-B, Metal Film Resistors - Through Hole 1/4W 90.9K 0.1%

RC55LF-D-90K9-B-B, Metal Film Resistors - Through Hole 1/4W 90.9K 0.1%
Изображения служат только для ознакомления,
см. техническую документацию
998 шт., срок 5-7 недель
480 руб.
от 10 шт.340 руб.
от 100 шт.269 руб.
от 250 шт.229.80 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005493884
Артикул: RC55LF-D-90K9-B-B

Описание

Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Diameter: 2.5 mm
Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: RC-RC55LF-D-90K9-B-B
Power Rating: 250 mW(1/4 W)
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Precision Metal Film Resistors
Resistance: 90.9 kOhms
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 25 PPM/C
Termination Style: Axial
Tolerance: 0.1%
Type: Low noise
Voltage Rating: 350 V
Вес, г 0.24

Техническая документация

Datasheet
pdf, 195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.