EBW8518PNT-L100GB, Planar Resistors - Chassis Mount 36W 100 micoOhm 2% WELDED 8518 AEC-Q200

EBW8518PNT-L100GB, Planar Resistors - Chassis Mount 36W 100 micoOhm 2% WELDED 8518 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
262 шт., срок 5-7 недель
3 580 руб.
от 10 шт.3 100 руб.
от 20 шт.2 610 руб.
от 50 шт.2 242.95 руб.
1 шт. на сумму 3 580 руб.
Плати частями
от 895 руб. × 4 платежа
Номенклатурный номер: 8005509218
Артикул: EBW8518PNT-L100GB

Описание

Passive Components\Resistors\Film Resistors\Planar Resistors - Chassis Mount
E-Beam Welded Shunt 8518
Welwyn / TT Electronics E-Beam Welded Shunt 8518 are busbar-mounted shunt resistors for high current measurements in the hundreds of amps range. These resistors offer low self-heating that improves reliability and reduces equipment temperature. The E-Beam welded shunt 8518 are electron beam welded resistance elements sandwiched between large copper terminals with optional tin plating. These resistors feature high-precision current measurement with ±1% tolerance, low thermal EMF, low measurement inductance, and robust copper terminals for busbar mounting. The E-Beam welded shunt 8518 are AEC-Q200 qualified. Typical applications include busbar current sense, energy metering, power supplies, steering control, motor drives, and HEV battery management.

Технические параметры

Brand: Welwyn Components/TT Electronics
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: TT Electronics
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -65 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 36 W
Product Category: Planar Resistors-Chassis Mount
Product Type: Planar Resistors
Qualification: AEC-Q200
Resistance: 100 uOhms
Series: EBW
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: Screw
Tolerance: 2%
Вес, г 39.5

Техническая документация

Datasheet
pdf, 724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.