LGU2C821MELA
![LGU2C821MELA](https://static.chipdip.ru/lib/907/DOC028907502.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 6-8 недель
1 400 руб.
от 10 шт. —
960 руб.
от 50 шт. —
836 руб.
от 250 шт. —
541.49 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Альтернативные предложения1
Описание
LGU Snap-in Aluminum Electrolytic Capacitors
Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.
Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.
Технические параметры
Brand: | Nichicon |
Capacitance: | 820 uF |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 1.08 mA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2.04 A |
Series: | LGU |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 160 VDC |
Техническая документация
Datasheet
pdf, 287 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.