1410-L210-L2F1-S02-10A

1410-L210-L2F1-S02-10A
Изображения служат только для ознакомления,
см. техническую документацию
3071 шт., срок 6-8 недель
3 660 руб.
от 5 шт.3 170 руб.
от 10 шт.2 910 руб.
от 50 шт.2 346.84 руб.
1 шт. на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005563933

Описание

1410-L2 Thermal Overcurrent Circuit Breakers

E-T-A Circuit Breakers 1410-L2 Thermal Overcurrent Circuit Breakers provide a small footprint and support PCB or integral mounting. The single-pole, press-to-reset thermal circuit breakers feature silver-plated solder pins, a 240V AC /28V DC (UL: 250V AC /50V DC ) voltage rating, and a 0.63A to 10A current rating range. 1410-L2 circuit breakers offer extremely fast overload switching performance and changeover contacts suitable for providing status output signals. The 1410-L2 devices operate in temperatures from -20°C to +70°C. The 33mm long circuit breakers are ideal for medical equipment, telecom/data, motors, transformers, PCBs, hand-held machines, appliances, instrumentation, and more.

Технические параметры

Actuator Type: Reset Slide
Brand: E-T-A
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 1410-L2
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Type: Thermal
Voltage Rating AC: 240 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 240 VAC

Техническая документация

Datasheet
pdf, 263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.