LKG1H222MESABK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 шт., срок 6-8 недель
700 руб.
1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Audio Capacitors
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
Brand: | Nichicon |
Capacitance: | 2200 uF |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 990 uA |
Life: | 1000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Audio Grade Electrolytic Capacitors |
Ripple Current: | 2.3 A |
Series: | LKG |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 564 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.