148-0901-711

148-0901-711
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 600 руб.
от 10 шт.70 400 руб.
1 шт. на сумму 81 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005567247
Бренд: Cinch

Описание

5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycles
Maximum Frequency: 67 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: 1.85 mm
Series: 1.85 mm
Shell Plating: Gold
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: 1.85 mm
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: 1.85 mm
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 37 КБ
Чертеж
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.