09140063021

09140063021
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6-8 недель
4 660 руб.
от 10 шт.3 790 руб.
от 26 шт.3 360 руб.
1 шт. на сумму 4 660 руб.
Плати частями
от 1 165 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005578661
Бренд: Harting

Описание

Han® Shielded Power Module

HARTING Han® Shielded Power Module offers 10A to 16A rated current range, 400V voltage rating, and 4kV rated impulse voltage. These modules feature a 180° shielding plate that ensures EMC protection on the power/signal lines and a GND adapter that makes a connection from the shield to the metal hinged frame. Shielded Power Modules feature 3 power contacts, 1 PE contact that is pre-leading, 2 signal contacts, and shielding. Han Modules are for use wherever users are hardwiring shielded power lines and with interfaces for typical motor applications such as frequency controlled dries. HARTING Han Shielded Power Modules are ideal for machinery, robotics, and automation applications.

Технические параметры

Brand: HARTING
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 2
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Male
Manufacturer: HARTING
Number of Positions: 6 Position
Part # Aliases: 09240063021
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Modules
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 400 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.