CBR04C689B5GAC

CBR04C689B5GAC
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.38 руб.
от 50 шт.23 руб.
от 100 шт.17.67 руб.
3 шт. на сумму 174 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005592103
Бренд: Kemet Electronics

Описание

Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 10000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Surface Mount Multilayer Ceramic Capacitor

Техническая документация

Datasheet
pdf, 1661 КБ