09400009929

09400009929
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 6-8 недель
2 420 руб.
от 10 шт.2 050 руб.
от 30 шт.1 800 руб.
от 50 шт.1 752.88 руб.
1 шт. на сумму 2 420 руб.
Плати частями
от 605 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005593908
Бренд: Harting

Описание

Han-Modular® Connector System
HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.

Технические параметры

Accessory Type: Locking Screw
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Housing / Hood Size: 3HPR
Housing Material: Stainless Steel
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-40-000-9929 09 40 000 9929 9400009929
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HPR
Subcategory: Power Connectors
Thread Size: M4
Tradename: Han
Вес, г 3.2

Техническая документация

Datasheet
pdf, 512 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.