UCP2W270MPD
![UCP2W270MPD](https://static.chipdip.ru/lib/740/DOC016740551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 шт., срок 6-8 недель
550 руб.
от 10 шт. —
390 руб.
от 100 шт. —
274 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
UCP High-Voltage Aluminum Electrolytic Capacitors
Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors are high voltage, miniature size, long life capacitors that have a high ripple current and a load life of 10.000 hours at +105°C. These electrolytic capacitors are compliant to the RoHS directive, 400V to 450V voltage range, and ±20% capacitance tolerance.
Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors are high voltage, miniature size, long life capacitors that have a high ripple current and a load life of 10.000 hours at +105°C. These electrolytic capacitors are compliant to the RoHS directive, 400V to 450V voltage range, and ±20% capacitance tolerance.
Технические параметры
Brand: | Nichicon |
Capacitance: | 27 uF |
Diameter: | 10 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 300 mA |
Series: | UCP |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminum Electrolytic Capacitors Radial Lead Type |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 293 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.