LGN2C821MELZ35
![LGN2C821MELZ35](https://static.chipdip.ru/lib/380/DOC040380582.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
494 шт., срок 6-8 недель
950 руб.
от 10 шт. —
670 руб.
от 50 шт. —
567 руб.
от 250 шт. —
433.72 руб.
1 шт.
на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LGN Aluminum Electrolytic Capacitors
Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.
Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 820 uF |
Diameter: | 22 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Leakage Current: | 1.08 mA |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Part # Aliases: | EET-HC2C821HA EET-HC2C821BA |
Product Category: | Aluminium Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2 A |
Series: | LGN |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 160 VDC |
Техническая документация
Datasheet
pdf, 281 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.