LGU2G181MELC

LGU2G181MELC
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 6-8 недель
1 410 руб.
от 10 шт.1 080 руб.
от 50 шт.880 руб.
1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005611085
Бренд: Nichicon Corp.

Описание

LGU Snap-in Aluminum Electrolytic Capacitors
Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Технические параметры

Brand: Nichicon
Capacitance: 180 uF
Diameter: 35 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 690 uA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S2GA181EA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 980 mA
Series: LGU
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 287 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.