LAR2W221MELA40
![LAR2W221MELA40](https://static.chipdip.ru/lib/379/DOC040379878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
245 шт., срок 6-8 недель
1 670 руб.
от 10 шт. —
1 390 руб.
от 50 шт. —
1 150 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Альтернативные предложения1
Описание
LAR Aluminum Electrolytic Capacitors
Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU, (EU)2015/863).
Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU, (EU)2015/863).
Технические параметры
Brand: | Nichicon |
Capacitance: | 220 uF |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Spacing: | 10 mm |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -25 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 1.05 A |
Series: | LAR |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 450 VDC |
Техническая документация
Datasheet
pdf, 218 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.