17151692201
![Фото 1/2 17151692201](https://static.chipdip.ru/lib/993/DOC028993802.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC030773481.jpg)
10 шт., срок 6-8 недель
2 830 руб.
от 10 шт. —
2 390 руб.
1 шт.
на сумму 2 830 руб.
Плати частями
от 709 руб. × 4 платежа
от 709 руб. × 4 платежа
Альтернативные предложения1
Описание
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
Технические параметры
Backplane Connector Type | Hard Metric Type A/B |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold, Nickel, Palladium Nickel |
Current Rating | 1A |
Gender | Male |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Columns | 25 |
Number of Contacts | 169 |
Number of Rows | 7 |
Pitch | 2mm |
Series | har-bus HM |
Termination Method | Press-In |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 169 Position |
Number of Rows: | 7 Row |
Part # Aliases: | 017-15-169-2201 017 15 169 2201 |
Pitch: | 2 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.