R75QR368050H0J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 10 шт. —
720 руб.
от 40 шт. —
609 руб.
от 128 шт. —
490.04 руб.
1 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Mounting Type | Through Hole |
Brand: | KEMET |
Capacitance - nF: | 680 nF |
Capacitance - pF: | 680000 pF |
Capacitance: | 0.68 uF |
Dielectric: | Polypropylene(PP) |
ESR: | 9.4 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 128 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 27.5 mm |
Lead Style: | Straight |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 2 Pin |
Packaging: | Tray |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | General Film Capacitors |
Qualification: | AEC-Q200 |
Series: | R75H |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Automotive DC and Pulse Film Capacitor |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 1 kVDC |
Влажность | GRADE II(Test Condition A) |
Допуск Емкости | ±5% |
Емкость | 0.68мкФ |
Значение dv/dt | 350В/мкс |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | Радиальная коробка-2 выводов |
Линейка Продукции | R75H Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Монтаж Конденсатора | Сквозное Отверстие |
Напряжение (DC) | 1кВ |
Напряжение(AC) | 250В |
Пиковое Значение Тока | 238А |
Тип диэлектрика | Metallized PP |
Типовое применение | High Frequency |
Ток СКЗ (Irms) | 9.65А |
Шаг Выводов | 27.5мм |
Эффективное Последовательное Сопротивление | 0.0094Ом |