11050006204
![11050006204](https://static.chipdip.ru/lib/100/DOC031100288.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
172 шт., срок 6-8 недель
370 руб.
от 10 шт. —
290 руб.
от 25 шт. —
275 руб.
от 50 шт. —
260.61 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Han-Modular® Hoods
HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.
HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | Han-Yellock series |
Insert / Contact Gender: | Socket(Female) |
Manufacturer: | HARTING |
Part # Aliases: | 011-05-000-6204 011 05 000 6204 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Series: | Han-Yellock |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Wire Gauge Max: | 18 AWG |
Wire Gauge Range: | 18 |
Техническая документация
Datasheet
pdf, 472 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.