CBR02C279B3GAC

CBR02C279B3GAC
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.16 руб.
от 100 шт.12.06 руб.
10 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005621322
Бренд: Kemet Electronics

Описание

Smart Meter Solutions KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Case Code - in: 0201
Case Code - mm: 0603
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: 15000
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product: RF Microwave/High Q
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Surface Mount Multilayer Ceramic Capacitor

Техническая документация

Datasheet
pdf, 1661 КБ