AFBR-2531CZ, Fiber Optic Transmitters, Receivers, Transceivers VERTICAL 5MBAUD Rx 3.3V + 5V

Фото 1/3 AFBR-2531CZ, Fiber Optic Transmitters, Receivers, Transceivers VERTICAL 5MBAUD Rx 3.3V + 5V
Изображения служат только для ознакомления,
см. техническую документацию
5 720 руб.
от 10 шт.4 110 руб.
от 25 шт.3 840 руб.
1 шт. на сумму 5 720 руб.
Плати частями
от 1 430 руб. × 4 платежа
Номенклатурный номер: 8005627062
Артикул: AFBR-2531CZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Versatile Link DC-50MBd Transmitters & Receivers

Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 10 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +95 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: 18.29 mm x 10.16 mm x 18.8 mm
Packaging: Tray
Peak Wavelength: 685 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 10 ns
Series: AFBR-2
Subcategory: Fiber Optic
Transmission Distance: 500 m
Wavelength: 650 nm
Maximum Data Rate 5Mbit/s
Mounting Type Through Hole
Number of Pins 6
Output Signal Type TTL
Series AFBR
Wavelength of Peak Sensitivity 685nm
Width 12.2mm
Connector Shape Rectangular

Техническая документация

Datasheet AFBR-2521CZ
pdf, 1221 КБ
Datasheet AFBR-2541CZ
pdf, 1188 КБ