RNS1C330MDS1JT

RNS1C330MDS1JT
Изображения служат только для ознакомления,
см. техническую документацию
1962 шт., срок 6-8 недель
200 руб.
от 10 шт.140 руб.
от 50 шт.104 руб.
от 100 шт.81.69 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005673177
Бренд: Nichicon Corp.

Описание

FPCAP Functional Polymer Capacitors
Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 33 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.06
ESR: 49 mOhms
Factory Pack Quantity: Factory Pack Quantity: 2000
Leakage Current: 79.2 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Ammo Pack
Part # Aliases: FP-016RE330M-NSJT
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.9 A
Series: RNS
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: FPCAP
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 437 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.