C-RJFTV5E1706PG03

C-RJFTV5E1706PG03
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
10 100 руб.
1 шт. на сумму 10 100 руб.
Плати частями
от 2 525 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005695989
Бренд: Cinch

Описание

C-RJFTV High-Performance Rugged Connectors

Cinch C-RJFTV High-Performance Rugged Connectors provide Ethernet connectivity in harsh environments. The connectors feature a D38999 series III style shell in sizes 17 and 19 and are based on the high-performance RJ45. These connectors feature a unique design that reduces the footprint. C-RJFTV can be used as an Ethernet Class D/Cat. 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTx, or 1000 BaseT networks.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Cinch
Configuration: 1x1
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Plug(Male)
IP Rating: IP68
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Mounting Style: In-Line
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Bulk
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: C-RJFTV
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: RJ45 D38999
Type: Circular
USOC Codes: RJ45

Техническая документация

Datasheet C-RJFTV5E17071G
pdf, 4151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.