415-0082-018

415-0082-018
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 6-8 недель
12 100 руб.
от 10 шт.10 060 руб.
от 25 шт.9 010 руб.
от 50 шт.8 704.84 руб.
1 шт. на сумму 12 100 руб.
Плати частями
от 3 025 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005709867
Бренд: Cinch

Описание

SMA Hand-Formable Cable Assembly
Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Cable Length: 18 in
Cable Type: 0.141 Conformable
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 293 КБ
Чертеж
pdf, 705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.