HRPG-ASCA#54F

HRPG-ASCA#54F
Изображения служат только для ознакомления,
см. техническую документацию
15 620 руб.
от 5 шт.13 510 руб.
от 10 шт.12 640 руб.
от 25 шт.10 805.68 руб.
1 шт. на сумму 15 620 руб.
Плати частями
от 3 905 руб. × 4 платежа
Номенклатурный номер: 8005764523
Бренд: Broadcom Limited

Описание

Optical Encoders Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Bushing Material: Plastic
Bushing Size: 3/8 in x 0.23 in
Bushing Thread: 3/8-32 UNEF
Factory Pack Quantity: 50
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Optical Encoders
Resolution: 120 CPR
Shaft Diameter: 6 mm
Shaft Length: 12.7 mm
Shaft Type: Round/Plain
Size/Dimension: 6 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch