CNX714C500120W

CNX714C500120W
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6-8 недель
4 820 руб.
от 10 шт.3 420 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005766245

Описание

CNX714 Series & CNX722 Series 120V LED PMIs
VCC has expanded its CNX series product offering to include 120V AC versions for both the 14mm (0.551") and 22mm (0.866") panel-mount indicators. These panel-mount indicators belong to the all-in-one FlexVolt™ product family, the ruggedized NX714 (14mm) and CNX722 (22mm) Series indicators can be used with voltages ranging from 5V to 28V DC circuits, and now 120V AC.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 8 mA
Illumination Color: Green
IP Rating: IP67
Lens Color/Style: Tinted
Lens Color: Tinted
Lens Shape: Round
Luminous Intensity: 924 mcd
Manufacturer: VCC
Mounting Hole Size: 14 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: CNX714
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 120 V

Техническая документация

Datasheet
pdf, 1057 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.