115-93-320-41-001000
![Фото 1/3 115-93-320-41-001000](https://static.chipdip.ru/lib/405/DOC007405114.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166028.jpg)
![](https://static.chipdip.ru/lib/382/DOC029382547.jpg)
222 шт., срок 6-8 недель
850 руб.
от 20 шт. —
680 руб.
от 40 шт. —
608 руб.
от 100 шт. —
541.09 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors, Interconnects\Sockets for ICs, Transistors
20 (2 x 10) Pos DIP, 0,3 дюйма (7,62 мм) Расстояние между рядами Гнездо, сквозное отверстие под золото
Технические параметры
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin-Lead |
Contact Finish Thickness - Mating | 30.0Вµin (0.76Вµm) |
Contact Finish Thickness - Post | 200.0Вµin (5.08Вµm) |
Contact Material - Mating | Beryllium Copper |
Contact Material - Post | Brass Alloy |
Current Rating (Amps) | 3A |
ECCN | EAR99 |
Features | Open Frame |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions or Pins (Grid) | 20 (2 x 10) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Pitch - Mating | 0.100"" (2.54mm) |
Pitch - Post | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Termination | Solder |
Termination Post Length | 0.108"" (2.74mm) |
Type | DIP, 0.3"" (7.62mm) Row Spacing |
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Mounting | Through Hole |
Gender | SKT |
Number of Contacts | 20 |
Number of Rows | 2 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 150VDC|100VAC |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Packaging | Tube |
Product Length (mm) | 25.4 |
Product Depth (mm) | 10.16 |
Product Height (mm) | 3.1 |
Brand: | Mill-Max |
Case Style: | DIP |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Features: | DIP socket, low profile |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 7.62 mm |
Series: | 0115 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Tail |
Type: | Open Frame |
Voltage Rating: | 1 kV |
Техническая документация
Datasheet
pdf, 657 КБ
Datasheet 115-93-320-41-001000
pdf, 112 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.