HDSP-4836
![Фото 1/2 HDSP-4836](https://static.chipdip.ru/lib/272/DOC008272063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC031172333.jpg)
2 230 руб.
от 10 шт. —
1 570 руб.
от 120 шт. —
1 180 руб.
от 600 шт. —
955.90 руб.
1 шт.
на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
от 559 руб. × 4 платежа
Номенклатурный номер: 8005780610
Бренд: Broadcom Limited
Описание
Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
Технические параметры
Base Product Number | HDSP-4836 -> |
Color | Green (x 2), Red (x 4), Yellow (x 4) |
Configuration | Bar - 10 Wide, DIP |
Current | 30mA Green, 30mA Red, 20mA Yellow |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 1.9mcd Green, 3.5mcd Red, 1.9mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2.1V Green, 2.1V Red, 2.2V Yellow |
Wavelength - Peak | 566nm, 635nm, 583nm |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Illumination Color: | Red, Yellow, Green |
Luminous Intensity: | 3500 mcd, 1900 mcd, 1900 mcd |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.1 V |
Packaging: | Tube |
Product Category: | LED Bars and Arrays |
Product Type: | LED Bars and Arrays |
Product: | LED Light Bars |
Series: | HDSP-4 |
Subcategory: | LED Indication |
Type: | Bar Graph Array |
Wavelength: | 626 nm, 585 nm, 571 nm |