L65DG12L

L65DG12L
Изображения служат только для ознакомления,
см. техническую документацию
490 шт., срок 6-8 недель
960 руб.
от 10 шт.620 руб.
от 100 шт.446 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005796656

Описание

L65 5mm LED Panel Mount Indicators
VCC L65 Series 5mm LED Panel Mount Indicators provide high contrast, fast on/off cycling, low energy consumption and low heat output, which delivers long operating life of more than 100.000 hours. They are shock and impact resistant, improving the overall reliability of the equipment. They feature an integrated reflector that maximizes light output and distribution. Their recessed design offers a 30 or 45 viewing angle. These LEDs are water, dust and oil resistant when used with the optional 593-SPC301 O-ring Gasket. L65 Series LEDs achieve brightness in microseconds and are ideal for new and retrofit designs.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Green
LED Size: 5 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 20 mcd
Manufacturer: VCC
Mounting Hole Size: 8 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 12 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 575 nm

Техническая документация

Datasheet
pdf, 416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.