HDSP-2131

Фото 1/2 HDSP-2131
Изображения служат только для ознакомления,
см. техническую документацию
66 110 руб.
от 10 шт.59 190 руб.
1 шт. на сумму 66 110 руб.
Плати частями
от 16 529 руб. × 4 платежа
Номенклатурный номер: 8005819784
Бренд: Broadcom Limited

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Broadcom/Avago
Character Size: 2.85 mm x 4.83 mm
Display Type: 5x7 Dot Matrix
Factory Pack Quantity: Factory Pack Quantity: 10
If - Forward Current: 300 mA
Illumination Color: Yellow
Luminous Intensity: 7.5 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Module Size - W x H x T: 42.72 mm x 9.91 mm x 5.18 mm
Mounting Style: Through Hole
Number of Digits: 8
Operating Temperature Range: -55 C to+85 C
Packaging: Tray
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Series: HDSP-2
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 5 V
Wavelength: 585 nm
Factory Pack Quantity: 10

Техническая документация

Datasheet
pdf, 979 КБ