USF370-5.00M-0.1%-5PPM

USF370-5.00M-0.1%-5PPM
Изображения служат только для ознакомления,
см. техническую документацию
355 шт., срок 6-8 недель
6 220 руб.
от 10 шт.5 110 руб.
от 50 шт.4 410 руб.
от 100 шт.4 240.23 руб.
1 шт. на сумму 6 220 руб.
Плати частями
от 1 555 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005819834

Описание

USF300 Ultra-Stable Low TC Film Resistors

Caddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.

Технические параметры

Brand: Caddock
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Caddock
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: MDC370-5MFA MDC370-5MBA
Product Category: Metal Film Resistors-Through Hole
Product Type: Metal Film Resistors
Product: Precision Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Temperature Coefficient: 5 PPM/C
Termination Style: Radial
Type: Zero Nominal TC

Техническая документация

Datasheet
pdf, 501 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.