SP000063860

Фото 1/2 SP000063860
Изображения служат только для ознакомления,
см. техническую документацию
4 510 руб.
от 10 шт.3 190 руб.
от 200 шт.2 340 руб.
от 600 шт.2 142.92 руб.
1 шт. на сумму 4 510 руб.
Плати частями
от 1 129 руб. × 4 платежа
Номенклатурный номер: 8005830581
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics - Receivers
Волоконно-оптический приемник общего назначения 5MBd -22dBm 4.75V ~ 5.25V 4mA

Технические параметры

Applications General Purpose
Base Product Number SP000063860 ->
Current - Supply 4mA
Data Rate 5MBd
ECCN EAR99
HTSUS 8541.40.6050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Power - Minimum Receivable -22dBm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage - Supply 4.75V ~ 5.25V
Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 5 MBd
Factory Pack Quantity: Factory Pack Quantity: 200
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 700 nm

Техническая документация

Datasheet SP000063855
pdf, 194 КБ