HHBC20-1R7A0097V

HHBC20-1R7A0097V
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 16 шт.1 950 руб.
1 шт. на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
Номенклатурный номер: 8005877744
Бренд: Kemet Electronics

Описание

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.

• Fe-Si dust core material
• Good balance of core loss and DC superposition characteristics
• Wide variety of sizes and specifications
• Operating temperature range from -40°C to +125°C

Технические параметры

Допуск Индуктивности ±20%
Индуктивность 97мкГн
Линейка Продукции HHBC Series
Максимальное DC Сопротивление 0.016Ом
Ток СКЗ (Irms) 12А

Техническая документация

Datasheet
pdf, 250 КБ