PEX8749-CA80BC G

PEX8749-CA80BC G
Изображения служат только для ознакомления,
см. техническую документацию
82 810 руб.
от 10 шт.74 780 руб.
от 25 шт.74 200 руб.
1 шт. на сумму 82 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005895868
Бренд: Broadcom Limited

Описание

PEX87xx ExpressLane™ PCIe Gen 3 Switches
Broadcom PEX87xx ExpressLane™ PCIe Gen 3 Switches offer unparalleled speed, performance, and support for Intel Ivy Bridge ® processors. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These Broadcom switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

Технические параметры

Brand: Broadcom
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Lanes: 48 Lane
Number of Ports: 18 Port
Package / Case: FCBGA-676
Packaging: Tray
Product Category: PCI Interface IC
Product Type: PCI Interface IC
Series: PEX 8749
Subcategory: Interface ICs
Type: Switch-PCIe
Version: Gen3