0855-0-15-20-82-14-11-0

0855-0-15-20-82-14-11-0
Изображения служат только для ознакомления,
см. техническую документацию
2556 шт., срок 6-8 недель
550 руб.
от 10 шт.440 руб.
от 25 шт.407 руб.
от 50 шт.385.37 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005942685
Бренд: Mill-Max

Описание

Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION
Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of.045" - more than double most standard series product - with a maximum stroke length of.90", endurance of 1.000.000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

Технические параметры

Brand: Mill-Max
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Material: Brass Alloy
Outside Diameter: 0.05 in
Packaging: Bulk
Plating: Gold
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: PCB Pins
Series: 0855
Subcategory: Hardware
Type: Spring Loaded

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.