ACNT-H61L-000E

ACNT-H61L-000E
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
от 80 шт.930 руб.
от 560 шт.726 руб.
от 1040 шт.665.52 руб.
1 шт. на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
Номенклатурный номер: 8005944193
Бренд: Broadcom Limited

Описание

ACNT-H61L 10MBd Digital CMOS Optocoupler Broadcom ACNT-H61L is a low-power digital optocoupler device in a 14.2mm wide creepage and clearance stretched SO8 package. It combines an LED and an integrated high-gain photodetector designed to provide an optically isolated interface. The device is extremely low power, consuming up to 2mA of supply current across a wide temperature range. The LED forward current operates from 4.5mA.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s
Factory Pack Quantity: 80
Fall Time: 10 ns
If - Forward Current: 7 mA
Isolation Voltage: 7500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 10 mA
Output Type: Photo IC
Package/Case: SO-8 Stretched
Packaging: Tube
Pd - Power Dissipation: 42 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 10 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.38 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 721 КБ