ACPL-351J-000E

ACPL-351J-000E
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 45 шт.1 240 руб.
от 135 шт.1 030 руб.
от 540 шт.832.88 руб.
1 шт. на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
Номенклатурный номер: 8005964880
Бренд: Broadcom Limited

Описание

ACPL-351J 5A Gate Driver Optocouplers

Broadcom ACPL-351J 5A Gate Driver Optocouplers with overcurrent sensing and FAULT signal exhibits high peak output current and wide operating voltage range. These optocouplers feature a fast propagation delay with excellent timing skew performance and a dual output drive to control turning on and off time. The ACPL-350J optocouplers provide IGBT/MOSFET with overcurrent protection and FAULT signal for external isolated feedback. These gate driver optocouplers operate from -40°C to 105°C temperature range and come in a compact, surface-mountable SO-16 package. The ACPL-350J optocouplers provide reinforced insulation certified for safety regulatory IEC/EN/DIN, UL, and CSA. Typical applications include industrial drives and inverters, renewable energy inverters, and switching power supplies.

Технические параметры

Brand: Broadcom
Configuration: Inverting
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 30 ns
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 37 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V