HLMP-2855

Фото 1/2 HLMP-2855
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 40 шт.620 руб.
от 120 шт.470 руб.
от 520 шт.368.36 руб.
1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8005981078
Бренд: Broadcom Limited

Описание

Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Технические параметры

Base Product Number HLMP-2855 ->
Color Green
Configuration Bar - Single, DIP
Current 30mA
ECCN EAR99
HTSUS 8531.20.0040
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Millicandela Rating 50mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 2.2V
Wavelength - Peak 565nm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 320
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 50 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLMP-2
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Wavelength: 572 nm

Техническая документация

Datasheet
pdf, 804 КБ