AS22-M570-4G12

AS22-M570-4G12
Изображения служат только для ознакомления,
см. техническую документацию
11 630 руб.
от 5 шт.9 440 руб.
от 10 шт.8 860 руб.
от 25 шт.7 555.88 руб.
1 шт. на сумму 11 630 руб.
Плати частями
от 2 909 руб. × 4 платежа
Номенклатурный номер: 8005996854
Бренд: Broadcom Limited

Описание

AS22 Series Kit Encoder Solution Broadcom AS22 Series Kit Encoder Solution offers a compact size with an overall diameter of 22mm and a height of 10.9mm for space-constrained applications. To meet the growing demand for the high-precision application, the AS22 Series offers a wide range of incremental resolutions, ranging from 360 to 2048 counts per revolution (cpr). The encoder provides A and B channels of incremental digital signal output, as well as a digital index pulse per revolution, enabling the homing positioning operation. The three-channel solution comes with the optional RS422 compatible differential output offering high transmission noise immunity for signal over cable.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 150
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Digital
Product Category: Encoders
Product Type: Encoders
Product: Kits
Resolution: 360 CPR
Shaft Diameter: 6 mm
Shaft Length: 10 mm
Shaft Type: Round/Plain
Size/Dimension: 22 mm x 10.9 mm
Subcategory: Encoders
Technology: Rotary
Termination Style: Screw
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet AS22-M520-5G12
pdf, 822 КБ