HHBC24N-2R1B0039V

HHBC24N-2R1B0039V
Изображения служат только для ознакомления,
см. техническую документацию
6 430 руб.
от 12 шт.5 470 руб.
1 шт. на сумму 6 430 руб.
Плати частями
от 1 609 руб. × 4 платежа
Номенклатурный номер: 8006005169
Бренд: Kemet Electronics

Описание

DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Технические параметры

Application: Commercial
Brand: KEMET
Core Material: Ferrite
Diameter: 50.1 mm
Factory Pack Quantity: Factory Pack Quantity: 12
Inductance: 39 uH
Lead Diameter: 2.1 mm
Lead Spacing: 20 mm
Manufacturer: KEMET
Maximum DC Current: 30 A
Maximum DC Resistance: 6.8 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 50.1 mm x 25.7 mm x 50.1 mm
Packaging: Tray
Part # Aliases: UALC4N2R1B0039
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: HHBC
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Toroidal

Техническая документация

Datasheet
pdf, 757 КБ