HLCP-B100

Фото 1/2 HLCP-B100
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 20 шт.790 руб.
от 100 шт.587 руб.
от 500 шт.460.21 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8006026404
Бренд: Broadcom Limited

Описание

Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Технические параметры

Base Product Number HLCP-B100 ->
Color Red
Configuration Bar - Single, SIP
Current 20mA
ECCN EAR99
HTSUS 8531.20.0040
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Millicandela Rating 15mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 1.8V
Wavelength - Peak 645nm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 160
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 15 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tray
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLCP
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Wavelength: 637 nm

Техническая документация

Datasheet
pdf, 804 КБ