0992-0-15-20-75-14-11-0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 шт., срок 6-8 недель
370 руб.
от 10 шт. —
290 руб.
от 100 шт. —
239 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Spring-Loaded Contacts
Mill-Max Spring-Loaded Contacts provide maximum continuity through precision-machined gold-plated components and a low-resistance spring that maintain a consistent electrical path. With maximum stability, the Mill-Max Spring-Loaded Contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Mill-Max has manufactured the Spring-Loaded Contacts for 1.000.000 cycles.
Mill-Max Spring-Loaded Contacts provide maximum continuity through precision-machined gold-plated components and a low-resistance spring that maintain a consistent electrical path. With maximum stability, the Mill-Max Spring-Loaded Contacts are tested to a minimum of 50G shock and 10G vibration with no spikes >1µs and >1.15V with 0.5A applied. Mill-Max has manufactured the Spring-Loaded Contacts for 1.000.000 cycles.
Технические параметры
Brand: | Mill-Max |
Contact Material: | Brass |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Mill-Max |
Material: | Brass Alloy |
Outside Diameter: | 0.042 in |
Packaging: | Bulk |
Plating: | Gold |
Product Category: | Circuit Board Hardware-PCB |
Product Type: | Circuit Board Hardware-PCB |
Product: | PCB Pins |
Series: | 0992 |
Subcategory: | Hardware |
Type: | Spring Loaded |
Техническая документация
Datasheet
pdf, 166 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.