PFB0624SHE
![PFB0624SHE](https://static.chipdip.ru/lib/307/DOC006307054.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2044 шт., срок 6-8 недель
6 580 руб.
от 10 шт. —
5 380 руб.
от 25 шт. —
4 840 руб.
от 50 шт. —
4 126.33 руб.
Добавить в корзину 1 шт.
на сумму 6 580 руб.
Плати частями
от 1 645 руб. × 4 платежа
от 1 645 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006081431
Бренд: Delta Electonics
Описание
Server & Storage Fans
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.
Технические параметры
Airflow: | 43.6 CFM(1.23 m3/min) |
Bearing Type: | Ball |
Brand: | Delta Electronics |
Current Type: | DC |
Depth: | 38 mm |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Features: | Locked Rotor Sensor |
Housing Material: | Plastic |
Manufacturer: | Delta Electronics |
Noise: | 50.5 dBA |
Operating Supply Voltage: | 24 VDC |
Packaging: | Bulk |
Power Rating: | 6.72 W |
Pressure Type: | 23 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | PFB |
Speed: | 8000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Техническая документация
Datasheet
pdf, 929 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.