AEAT-8811-Q24

AEAT-8811-Q24
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.2 060 руб.
от 73 шт.1 630 руб.
от 146 шт.1 499.34 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8006088833
Бренд: Broadcom Limited

Описание

AEAT-8811 Programmable Angular Magnetic Encoders

Broadcom AEAT-8811 Programmable Angular Magnetic Encoders are available in 10, 12, 14, or 16 bits of absolute resolution with no offset calibration. These magnetic encoder ICs provide accurate angular measurement over a full 360 degrees of rotation. The AEAT-8811 Encoders utilize integrated hall sensor elements with complex analog and digital signal processing within a single device. The simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular, placed in alignment to the center of the device. These encoders are user-programmable with zero position, direction, and index width and can select zero latency mode option.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1095
Manufacturer: Broadcom Limited
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 3 Channel
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: Digital
Packaging: Tube
Product Category: Encoders
Product Type: Encoders
Product: Encoders
Resolution: 16 bit
Series: AEAT-8811
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Magnetic
Termination Style: SMD/SMT
Type: Absolute
With Switch: Without Switch

Техническая документация

Datasheet AEAT-8811-Q24
pdf, 1968 КБ